Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
TE Connectivity





TE Connectivity New Field-Installable Industrial Ethernet Modular Plug Requires No Tools --- Flexible 45° Cable Outlet Saves Space

Based on the Industrial Ethernet field-installable RJ-45 modular plug, TE Connectivity has recently released a new version, equipped with a flexible 45° cable outlet. The Industrial Ethernet field-installable RJ-45 modular plug 45° benefits from a robust and fast termination technology, enabling a timesaving and flexible installation in the field without any special tools. The new IP20-rated modular plug is typically used in compact cabinet applications in automation and network environments.

Ideal for Fast (4 pos.) and Gigabit (8 pos.) Ethernet applications, the Industrial Ethernet field-installable RJ-45 modular plug 45° features a two step locking mechanism (jack and supporting frame) for reliable connections in harsh environments: a metal-lance lock with the jack and the optional supporting frame offers a secondary locking.

Technical details include a rated current of 500mA per pin, a durability of 750 mating cycles and a wide operating temperature range of -40 up to +70 degrees Celsius. The new angled RJ-45 modular plug, suitable for use with 4 wire AWG 22 and 8 wire AWG 26 cables, meets TIA/EIA 568 category 5e requirements and is compliant to IEC60603-7-1.

RJ45 Modular Plug

Key Features:

  • 45° cable outlet, variable in orientation
  • Strain relief
  • Tool-less robust termination technology
  • Suitable for fast ethernet (4 pos.) and gigabit ethernet (8 pos.)
  • For use with 4 wire AWG 22 and 8 wire AWG 26 cables
  • Rugged metal locking tab
  • Secondary supporting frame locking feature
  • Jack side is realized with wire terminated jacks, couplers or PCB jacks
  • Provides reliable connections in harsh environments
  • Solid or stranded wires can be terminated
  • IP20 sealing performance

Applications:

  • Compact cabinet applications
  • Industrial communication
  • Renewable energy
  • Industrial environments
  • DataNet
  • Wind turbines
  • Automation

See also:
IP20 Field Installation RJ-45 Modular Plug - Angled 45° (.pdf) for more product information, specifications, applications and ordering information.