Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
TE Connectivity





RT-555 High Temperature Heat Shrink Tape

TE Connectivity announces the new RT-555 High Temperature Heat Shrink Tape for commercial aerospace, military and offshore drilling applications. The bi-layer, side-entry, heat-recoverable sealing product shrinks a predetermined percentage upon the application of heat in excess of 220°C (428°F). Suitable for use in wire harness systems requiring aggressive fluid and high temperature resistance, the two-layer tape is designed to withstand the extremely high temperatures generally associated with aircraft engines.

Designed to be installed on mounted harnesses, the shrink tape saves time in disconnecting and testing, and cost. “This ultra-thin RT-555 High Temperature Heat Shrink Tape is a great way to extend service life and save money on critical wiring systems that take abuse in hot zones of aircraft or high vibration areas that are exposed to aggressive fuels, fluids and solvents,” said John Kuster, product manager, Aerospace, Defense & Marine, TE Connectivity. ”Maintenance and repair depots now have a product that can meet the demands of the industry for cost savings and service life extension.”

Part Number View Inventory
rt-555 RT-555 High Temperature Heat Shrink Tape

Features:

  • Wrap around tape form
  • Heat resistant to +200°C
  • Fluid resistant
  • Seals up to 15 psi
  • Peel strength of at least 10 lbs/in-width
  • Recovers 35% minimum
  • Convenient tape form accommodates sealing harnesses and connectors in the field
  • 4 widths available
  • 2 continuous lengths available: 25 and 50 feet

Applications:

  • Commercial Aerospace
  • Military
  • Offshore Drilling
  • Down Hole
  • Wire harness systems requiring high fluid and high temperature resistance
  • Repair tape for wire harness bundles
  • Repair of rock and debris damage on landing gear wiring

See also:
RT-555 High Temperature Heat Shrink Tape (.pdf) - for more product information, specifications, applications and ordering information.