Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
TE Connectivity



 

 

 

 

Better Clarity with Reduced Flex Crazing

TE Heat Shrink Wrapping Tips RW-175/RW-175-E tubing is highly resistant to flame, high temperatures and chemicals. Modified polyvinylidene fluoride material provides outstanding abrasion and cut-through resistance. With its 2:1 shrink ratio across a wide range of sizes, it offers excellent insulation, mechanical protection and strain relief of multi-pin connectors, solder joints and other delicate connections. Its very thin wall design and standard clear color make this tubing suitable for dense packaging applications and/or visual inspection of covered components. Appliances, industrial machinery, communications equipment, aircraft and satellites are among the application areas.

Features:

  • 2:1 shrink ratio
  • Tough, semirigid, very-thin-wall tubing
  • High flame-resistance and high-temperature performance meets or exceeds military / industrial standards
  • Microtubing sizes offered
  • Protects from solvents, fuels and chemicals
  • Meets NASA outgassing requirements
  • Clear type has better clarity and increased resistance to crazing than previous solutions

Applications:

  • Appliances
  • Military and commercial aircraft
  • Satellites
  • Commercial electronics and communication
  • Industrial equipment

See also:
RW175 Heat Shrink Tubing U.S. Standards Flyer (.pdf) for more product information, specifications, applications and ordering information.