Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
TE Connectivity





Silicon ESD for High Speed Interfaces

The Silicon ESD (SESD) devices and arrays help provide protection and improve reliability of applications including but not limited to consumer, portable and mobile electronics. The 0402- and 0201- sized devices have industry leading ultra-low capacitance of 0.10pF for bi-directional devices, and 0.20pF for uni-directional devices with low insertion loss which help provide protection for ultra-high-speed data signals. The single-channel SESD devices
provide robust ESD protection with industry-leading 20kV contact and air discharge rating per IEC61000-4-2 standard.

The multi-channel SESD flow-through arrays have industry leading ultra-low capacitance of 0.20pF with low insertion loss which help protect high-speed data signals. The SESD arrays provide robust ESD protection with an industry-leading 20kV contact and air discharge rating per the IEC61000-4-2 standard. The ultra-low capacitance SESD arrays
enable signal integrity for today’s highest-speed interfaces including USB 3.0/2.0, HDMI, eSATA, DisplayPort, and Thunderbolt.

Key Features:

  • Protects electronic circuits against damage from ESD, Lightning and cable discharge events
  • Small size ESD protection diodes for high speed data signals
  • Provides ESD protection up to 20kV contact and air discharge per IEC61000-4-2
  • Minimal insertion loss for high speed data signals
  • Multi-channel Silicon ESD

Applications:

  • Consumer, mobile and portable electronics
  • Tablet PC and external storage with high speed interfaces
  • Ulta-high speed data lines
  • Applications requiring high ESD performance in small DFN packages
Part Number View Inventory
SESD0201X1BN-0010-098 SESD0201X1BN-0010-098 - Single Channel
SESD0201X1UN-0020-090 SESD0201X1UN-0020-090 - Single Channel
SESD0402Q2UG-0020-090 SESD0402Q2UG-0020-090 - 2 Channel
SESD0402X1BN-0010-098 SESD0402X1BN-0010-098 - Single Channel
SESD0402X1UN-0020-090 SESD0402X1UN-0020-090 - Single Channel
SESD0802Q4UG-0020-090 SESD0802Q4UG-0020-090 - 4 Channel
SESD1004Q4UG-0020-090 SESD1004Q4UG-0020-090 - 4 Channel
SESD1103Q6UG-0020-090 SESD1103Q6UG-0020-090 - 6 Channel

See also:
TE's Single-Channel Silicon ESD Protection Devices Presentation