Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
TE Connectivity





SMT and Thru-Hole Poke-In Wire Lighting Connectors

TE Connectivity (TE), one of the world’s market leaders in connectivity solutions, offers SMT and Thru-Hole Poke-In Wire Lighting Connectors. The new thru-hole version joins the existing surface-mount connector to provide a low-profile solution suited for use in PCB-based LED strings, lighting controls and other nonlighting applications that can benefit from an easy poke-in wire termination to the PCB. The connectors are now available in one or two positions, with single-position connectors offered in white or black for easy polarity identification. Gel-filled versions are available for indoor or outdoor application where moisture is an issue. The standard- and low-insertion-force versions of the connectors are side-to-side stackable on 4-mm centers.

The TE poke-in connector offers quick and reliable wire termination as a low-labor alternative to hand soldering wires particularly when used with single-sided aluminum clad circuit boards. The poke-in LED connectors are available in tape and reel packages for high-speed SMT and thru-hole processing equipment and the high-temperature plastic housing is reflow solder process compatible.

The RoHS-compliant connector incorporates tin over nickel-plated copper alloy contacts with a UL94-V0 rated high temperature thermoplastic housing. Packaged in reels of 800, the tape and reel packaging conforms to ANSI/EIA Standard 481-C.

Features

  • Connectors are available in 1 and 2 positions
  • Standard and Low Insertion Force connectors available
  • Accepts 18, 20 and 22 AWG solid wire; 18 and 20 AWG pre-bond stranded wire; 18 AWG stranded wire
  • Connectors are available in both black and white colors for polarity
  • Gel-filled versions are available for indoor moisture and outdoor application
  • Low profile design
  • Rounded corners to minimize shadowing
  • Flat top surface allows for vacuum pickup
  • High temperature material for reflow processing
  • Redundant SMT pads prevent peeling
  • Side by side stackable with pads on 4mm centers
  • Tape and reel packaging for high speed SMT and Thru Hole processing
  • RoHS compliant
  • Cost-effective alternative to hand soldering wires to printed circuit boards

Applications

  • LED Lighting Controls
  • General illumination LED fixtures
  • Interconnecting strings of printed circuit LED light modules
  • Various non-lighting applications that require attaching flying leads to printed circuit boards

See also:
SMT and Thru-Hole Poke-In Wire Lighting Connectors (.pdf) for more product information, specifications, applications and ordering information.