Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        





SOLARLOK PV4 Connector for Reliable Solar Connections

TE Connectivity's new SOLARLOK PV4 connector provides reliable solar connections for a wide range of TE Solarlok PV4applications. This connector solutions, which is easy to assemble and mateable with the with the typical connectors and tooling in the market, offers lower contact resistance compared to our standard line and thus maximizes the total power output.



Part Number View Inventory
1971857-3 1971857-3 Male - 10-12 awg
1971858-3 Female - 10-12 awg
1971861-1 1971861-1 Male - Minus - 10-12 awg Cable jacket OD 5.8mm-8.0mm
1971861-2 Male - Minus - 10-12 awg Cable jacket OD 4.5mm 6.2mm
1971861-3 1971861-3 Male - Plus - 10-12 awg Cable jacket OD 5.8mm-8.0mm
1971861-4 Male - Plus - 10-12 awg Cable jacket OD 4.5mm 6.2mm
1971862-1 Female - Plus - 10-12 awg Cable jacket OD 5.8mm-8.0mm
1971862-2 Female - Plus - 10-12 awg Cable jacket OD 4.5mm 6.2mm
1971862-3 Female - Minus - 10-12 awg Cable jacket OD 5.8mm-8.0mm
1971862-4 Female - Minus - 10-12 awg Cable jacket OD 4.5mm 6.2mm
1971903-1 1971903-1
2161345-1 2161345-1
4-1579002-2 4-1579002-2
6-1579014-8 6-1579014-8

Features:

  • Lower contact resistance compared to standard line
  • Conformance with NEC 2008/11 requirement
  • One of highest IP68 protection in its class
  • Quick and easy assembly with industry application tools

Applications:

  • Connection between panels
  • Connection to inverter

See also:
SOLARLOK PV4 Connector Brochure (.pdf) for more product information, specifications, applications and ordering information.