Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        



FOR IMMEDIATE RELEASE


TE Connectivity Circular Lighting Sealed Connector for Outdoor LED Lighting Solutions

This economic, low profile Circular lighting Sealed Connector is especially designed for LED power & signal wire-to-wire connection systems in a wide range of outdoor applications, but also for traditional outdoor lighting applications as well.

Applications include: LED lighting outdoor applications (LED strip lighting, spot lighting, wall wash
lighting, billboards, tunnel lighting, flood lights and street lighting); Traditional lighting outdoor applications: strip lighting, spot lighting, wash wall lighting, tunnel lighting, street lighting and flood lights

TE Connectivity Circular Lighting Sealed Connector

Key Features Include:

  • Sealed to IP67
  • Pre-positioned 1/4 turn coupling ring with positive lock and alignment features
  • Unique contact pattern for each position size helps prevent accidental mating with other position sizes
  • No assembly required
  • Low profile 18.2mm diameter design
  • Designed for 1.0 square mm wire size
  • Clear locking sound when connection occurs
  • Accepts rubber insulated cables
  • ROHS compliant

See also:
TE Circular Sealed Connector (.pdf) fore more product information, specifications, applications and ordering information.

# # #