Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
TE Connectivity







IP67 Rated, Low-Profile SlimSeal SSL Connector for Outdoor & Indoor Lighting

TE Connectivity introduces the new SlimSeal Solid State Lighting (SSL) connector for indoor and outdoor lighting applications. The connector was developed to meet customers need for a sealed, low-profile, single-row LED connector for use in a variety of rugged lighting conditions.

The SlimSeal SSL connector maintains an IP67 seal rating -- making it suitable for indoor and outdoor residential, commercial and architectural applications that are exposed to wet environments such as billboards, live event shows, and street and tunnel lighting. Additionally, the connector can be used in traditional lighting fixtures and commercial refrigeration.

Key features include UV-resistant wire-to-wire and wire-to-board configurations, SMT and thru-hole headers, positive integral latching and pre-assembled seals. The polarized, RoHS-compliant connector -- available in two, three and four positions -- accepts 18 through 24 AWG stranded wire. Housings are manufactured with UL 94 V0-rated high temperature-resistant thermoplastic.

Electrical performance characteristics include an operating current of 5 Amps, a maximum operating voltage of 250 VAC/250 VDC and a 1500 VAC dielectric withstanding voltage rating.

Product Features:

  • Available in 2, 3 & 4 positions
  • SMT and thru hole
  • Wire-to-Wire and wire-to-board
  • Vertical and right angle
Applications:
  • Billboards
  • Live Event Lighting
  • Wall Wash Lighting
  • Spot Lighting
  • Street Lighting
  • Tunnel Lighting

See also:
SlimSeal Connector for more product information, specifications, applications and ordering information.