Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
TE Connectivity





Raychem Spin Lock Variable Angle Backshell

TE Connectivity (TE) introduces the Spin-Lock variable-angle backshell, designed for durability, better shielding and offering full sealing capabilities. The Raychem spin lock variable angle backshell enables straight, 45° and 90° cable terminations with the same part. The connector backshell swiveling body rotates around the axis of the cable bundle and locks in position, minimizing stress on the wire bundle and providing more robust strain relief than other termination systems.

Part Number View Inventory
188275 Molded Boot Version
215079 Boot Only
215460 Clamp Only
SLC Saddle Clamp Version

Key Features:

  • Variable angle backshell
  • High performance and low resistance shield termination
  • Sealed termination achieved via a standard heat-shrinkable molded shape and adhesive system
  • Available in a variety of material and plating options
  • Saddle clamp strain relief or heat-shrinkable molded shape

Applications:

  • Military and Commercial Aerospace
  • Military Marine
  • Military Ground Systems
  • Commercial Ships and Off-Shore Marine

See also:
Raychem Spin Lock Variable Angle Backshell (.pdf) for more product information, specifications, applications and ordering information.