Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
TE Connectivity





Tiny Pushbutton and Toggle Series Switches

TE Connectivity (TE), one of the world's market leaders in connectivity solutions, offers the Tiny line of switches in a range of ratings from 0.4VA up to 3A @125 VAC.

The extensive product line includes pushbuttons (sealed and unsealed), toggles (sealed and unsealed) and environmental toggles. The Tiny toggles offer many different toggle bat designs and are available in different mounting and termination options to fit your application need.

Part Number View Inventory
Tiny Toggle Series

Features and benefits

  • Washable process sealed construction (internal "O" ring)
  • Compact design
  • Round or rectangular actuator buttons
  • Vertical or right angle versions
  • Process and nonprocess sealed
  • Liquid Crystal Polymer (LCP) case

Product applications

  • Military/aerospace
  • Commercial appliance
  • Radio communication equipment
  • Set-top boxes
  • Industrial machines
  • Instrumentation
  • Telecommunications equipment

See also:
Tiny Pushbutton and Toggle Series Switches (.pdf) for more product information, specifications, applications and ordering information.