Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
TE Connectivity





Universal Serial Bus (USB) Connectors Overview

The TE Connectivity (TE) Connector System will accommodate the two differential ly driven data wires that provide bi-directional, simultaneous signals for full speed 12Mbps or for low speed 1.5Mbps used in Universal Series Bus (USB) Systems. The TE USB System is a complete interconnection technology for I/O devices, including: keyboards, mice, game port, serial port devices, digital audio, printers, scanners, modems, joy sticks, and other telecommunication devices.

Designed for outside-of-box, user friendly applications, the TE system consists of a single 4-position boardmount receptacle and mating cable mount overmolded plug. Boardmount receptacles are available in standard, Type B, stacked and side-by-side configurations, adding to the system's versatility to meet all USB applications.


Features:

  • Complete family of board mount receptacles, including various orientations and PCB mounting styles
  • Cable mount overmold plug kits for all USB sizes and types
  • Consolidates serial parallel, keyboards, mice and game ports
  • Compatible with asynchronous and isochronous data transfer methods
  • Polarized for proper orientation
  • Plug and Play capability
  • Hot pluggable, permitting attaching or detaching peripherals without power down or reboot
  • Allows for charging

Applications:

  • Desktop and laptop computers
  • Keyboards/mice/joysticks
  • Printers/scanners
  • Game ports
  • Digital audio
  • Modems
  • Portable storage devices
  • Cell phones
  • GPS devices
  • MP3 players

See also:
Quick Reference Guide (.pdf) for more product information, specifications, applications and ordering information.