Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
TE Connectivity





Introducing the New UV-SCE Marker Sleeve for Cable Identification In Harsh UV and Weather Conditions

TE Connectivity, one of the world’s leading technology partners for railway companies, has developed the rugged wire and cable UV-SCE marker sleeve. This innovative solution preserves the integrity of sleeve markings on wires, cables and tubes outdoors under prolonged and extreme exposure to ultraviolet (UV) and harsh weather conditions.

The addition of the UV-SCE marker sleeve to the TE cable identification portfolio is in response to industry demand for applications within wire and cable environments where resistance to extreme UV and weather conditions is essential. This new product is well suited to applications within electrical, voice, data, video and outdoor security systems, addressing the needs of the Solar, Telecom (Networks), Offshore, Marine and Petrochemical industries.

The assembled and configured heat shrinkable UV-SCE marker sleeves provide outstanding physical performance, mark permanence and excellent legibility, ensuring long-term, outstanding performance of the TE cable identification service. Even after more than 25,000 hours of UV and moisture exposure, the long-lasting marker sleeve will not crack, chalk or fade, playing a vital role in the prevention of system failures. TE Connectivity developed and tested the marker sleeve to meet the highest standards in the industry, reinforcing TE’s position as a leader of innovation in the cable identification industry.

Part Number View Inventory
T200-IDENT T200-IDENT
t300-uv T300-UV-SCE-Ribbon
TE3124 TE3124 Printer
TTC TTC - Printer - Perforator, Cutter
UV-SCE-1k UV-SCE Marker Sleeve for Cable Identification
wintotal-5-Dongle Wintotal-5-Dongle Software

Benefits and Features:

  • UV resistant
  • Flame retardant polymer compound
  • Proven resistance and durability through rigorous testing
  • Operating temperature from -55° to 200°C
  • Available as part of the Cable Identification System

Applications

  • All demanding applications for wire and cable identification where extreme resistance to UV and weather conditions are required
  • Solar, Outdoor, Offshore, Marine, Petrochemical, Telecoms
  • mechanical and electrical components

See Also:
UV-SCE Marker Sleeves Technical Data Sheet (.pdf) for more product information, specifications, applications and ordering
UV-SCE Marker Sleeves press release
UV-SCE Marker Sleeves product identification (.pdf)
UV-SCE Marker Sleeves product training (.pdf)