Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
TE Connectivity



 

 

 

 

UNIQA-PRO Single Crimp Wire Processor

In many regions measuring, cutting, stripping and crimping a lead requires either overspending on a double ended leadmaker to process single ended leads, or spending twice as much on labor costs to run enough wire prep and bench top applicator stations to meet demand. The UNIQA-PRO provides a cost effective option to automate wire processing without overspending on labor and equipment costs. The UNIQA-PRO Single Crimp Wire Processor is an ideal cost-effective solution for companies looking to ramp up production from multiple bench top machines without making the large capital investment of a double ended leadmaker. With this single ended-leadmaker, you will be able to save labor costs by measuring, cutting, stripping both ends, and crimping one end of a wire lead all with a single machine.



Features:

  • 20% smaller footprint than a typical double ended leadmaker.
  • The UNIQA-PRO can ramp up your throughput by approximately 4X over a standard wire prep. and benchtop applicator.
  • User-friendly PC control.
  • Available in three different models to fit your needs: Basic machine with a passive wire collection system, basic machine with a passive wire collection system, crimp force monitor, and terminal scrap chopper, and a high force machine with an active wire collection system, crimp force monitor, and terminal scrap chopper.
Part Number View Inventory
2280800-2 UNIQA-PRO MACHINE

Applications:

  • Rugged, densly packaged RF interconnect systems
  • Backplane/daughter card
  • Electronic countermeasure systems
  • Land and sear anti-ballistic signal processing
  • Avionics and ground based radar
  • Ground base stations and communication systems
  • Central computring, satelite on-board and ship-board computing
  • Low RF to high microwave frequencies

See also:
Product Brochure (.pdf) for more product information, specifications, applications and ordering information.