Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
TE Connectivity





Universal MATE-N-LOK Overview

The Universal MATE-N-LOK connector system is a robust and highly reliable connector system that utilizes a combination of pins and sockets intermixed in the plug and cap housings to achieve the maximum electrical performance in a 6.35mm centerline. The Universal MATE-N-LOK housings feature positive polarization, positive locking and rear cavity identification in every housing allowing for easy, error proof assembly. The contacts are completely enclosed in housings, have low mating force and are removable to maintain flexibility in the system. In addition to the standard panel mount, free hanging and wire-to-board capability in vertical or right angle options, the Universal MATE-N-LOK connector system offers additional designs including circular, flanged, bulkhead, sealed and colored housings to offer a solution for nearly every application.


Product Features:

  • .250 [6.35] centerline
  • 600 VAC or VDC, 19 Amp maximum
  • 30 - 10 AWG wire range
  • Available in tin or gold plating
  • 2-10 in-line positions
  • 6,9,12,15 matrix
  • Wire-to-wire (1-15 positions)
  • Wire-to-board (2-15 positions)
  • Available in vertical and right angle headers
  • Available in a sealed version and bulkhead version

Applications:

  • Appliances
  • HVAC systems
  • Power supplies
  • Fan modules
  • Lighting
  • Wiring harness assemblies

See also:
AMP Soft Shell Pin and Socket Connectors for more product information, specifications, applications and ordering information.