Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
TE Connectivity



 

 

 

 

TE Weight-Reducing Terminals for the Aerospace Industry

TE Weight-Reducing Terminals

TE Connectivity (TE) introduces COPALUM Lite sealed terminals and splices. These rugged, sealed terminals weigh 60% less than legacy design, due to an aluminum versus copper-based material. Whether used in power or grounding applications, TE's COPALUM Lite sealed terminals and splices feature the same dry crimp technology that has provided over 30 years of reliable connectivity to the aerospace industry, but now at a 60% weight reduction compared to traditional terminals and splices.

Key Benefits:

  • Reduce weight with aluminum based terminals that are up to 60% lighter than copper terminals
  • Enable an efficient, reliable and clean crimp process with proven COPALUM dry crimp technology
  • Save time by crimping and sealing the terminal to wire in a single crimp operation
  • Benefit from a flexible product design with a large variety of product geometries
  • Enhance efficiency by using an improved wire barrel design with a generous lead-in providing ample room for inserting conductors

Materials, Electrical and Mechanical:

  • 600 Volts, AC
  • Temperature Rating: 175°C
  • Salt Spray: 500 Hours
  • Sealed Crimp: 80 PSI
  • Base Material: Aluminum
  • Finish: Tin over Nickel Plating

Applications:

  • Primary power feeder connections
  • Grounding applications
Part Number View Inventory
2102571-1 ASSY, SINGLE HOLE, 02 AL TERMINAL
2102572-1 ASSY, SINGLE HOLE, 1/0 AL TERMINAL
2102573-1 ASSY, SINGLE HOLE, 2/0 AL TERMINAL
2102574-1 ASSY, SINGLE HOLE, 3/0 AL TERMINAL
2102575-1 ASSY, SINGLE HOLE, 4/0 AL TERMINAL
2102579-1 ASSY, DUAL HOLE, 02 AL TERMINAL
2102580-1 ASSY, DUAL HOLE, 1/0 AL TERMINAL
2102581-1 ASSY, DUAL HOLE, 2/0 AL TERMINAL
2102582-1 ASSY, DUAL HOLE, 3/0 AL TERMINAL

See also:
COPALUM Lite Brocure
COPALUM Lite Press Release at te.com