Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
TE Connectivity


TE Connectivity Compressive Board-to-Board Connectors

TE Connectivity introduces new compressive board to board connectors. These are low cost, highly reliable and versatile connectors, used to provide either power or signal connections between either two printed circuit boards or one printed circuit board and another electrical module. This product series helps save cost and space in most consumer electronic devices which continue to get smaller, thinner and less expensive. TE Connectivity's one-piece compressive BTB connector enables connections to a gold-plated secondary board by compression
of the contacts. It is also scalable in a number of positions, height and pitch.

Key Benefits:

  • Provide an easy and inexpensive method for connecting multiple PC boards
  • Enable both power and signal connection in a small form factor
  • Support up to 2.0 Amps current rating for higher power applications
  • Design for various, options working heights, pin counts and contact pitch with broad offering
  • Allow for versatility in design on the PC board
  • Enable production flexibility with pick-and-place soldering using standard equipment


  • Smart phones
  • Tablets
  • Ultrabook and notebook computers
  • MP3 and MP4 players
  • Navigation systems
  • Game consoles
TycoSee also:
TE_Connectivity_Compressive_Board-to-Board_Connectors.pdf for more product information, specifications, applications and ordering information.