Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        

TE Connectivity Corcom FB Series Power Line Filters

TE Corcom FB SeriesTE Connectivity's Corcom FB Series Power Line Filters are specially designed for lighting devices such as fluorescent lamps and related lighting ballasts. This new power line filter is placed between a lighting device and a line external to it. It attenuates conducted radio frequency interference (RFI), also known as electromagnetic interference (EMI), between the line and the equipment.

The successful regulation of EMI interference will allow devices to operate as defined, in the intended environment, without suffering any degradation in performance due to interference, and without disrupting the performance of other equipment.

The FB Series power line filters are also suitable for LED displays, various lighting devices and lower current single phase applications requiring mid range attenuation such as TV/audio/video, home appliances, gaming machines, exercise equipment, computers and accessories. The new FB Series offers good attenuation in the range of 100kHz to 30MHz and a current rating range from .5A to 5A. It is UL listed to UL935, the industry standard for florescent ballasts. These parts are also UL recognized, CSA certified and VDE approved.

Key Features:

  • Compact size
  • 277 VAC/VDC
  • Strong differential mode performance
  • Solid lead wires
  • Ambient temperature 50°C


  • Fluorescent ballasts
  • LED displays
  • Office and Hospital lighting
  • Architectural lighting
  • Instrumentation lighting
  • Outdoor signage
  • UV curing lights
  • Lower current industrial applications f(AC or DC rated)

See also:
Corcom FB Power Line Filters (.pdf) for more product information, specifications, applications and ordering information.