Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
TE Connectivity





IP 20 Latching Industrial USB Products

TE's IP20 Latching Industrial USB connectors are ideal for all industrial USB applications where a TE IP20 Latching Industrial USB Productshigh locking force or a sealed design is required. This new product features an integrated locking mechanism with audible and tactile feeback. The connectors create an excellent interconnect solution for internal USB cable routing. This newly designed locking feature helps prevent accidental pull out of the plug, which enables customers to secure a a cable internally without having to worry about the plug coming loose during transit and use.





Part Number View Inventory
1903814-1 INDUSTRIAL USB REC ASSY R/A 1ROW
1903815-1 INDUSTRIAL USB REC ASSY R/A 2ROW
2013798-1 INDUSTRIAL USB PLUG CONN KIT
2040305-1 INDUSTRIAL USB PLUG KIT BULK PACK STYLE
2083112-2 CABLE ASSY IND. USB-IND. USB TYPE A (1m)
2083112-3 CABLE ASSY IND. USB-IND. USB TYPE A (2m)
2083112-4 CABLE ASSY IND. USB-IND. USB TYPE A (3m)
2083112-5 CABLE ASSY IND. USB-IND. USB TYPE A (5m)

Key Features:

  • Integrated locking mechanism provides click feeling and strong lock strength
  • Secondary locking with metal spring enhances locking strength
  • Mates with existing USB Type A receptacles
  • USB 2.0 standard, USB type A & B connection system
  • Rugged IP20 solution
  • Capable of locking with TE receptacles

Applications:

  • Touch screens, keyboards, mice, joysticks, machine vision, motion control, webcams, mass storage, industrial printers and diagnostic equipment, industrial data network systems, industrial control cabinets and units, inverters and robotics, fieldbus systems.

Target Markets:

  • Industrial control manufacturers
  • Factory automation industry
  • Consumer electronics manufacturers