Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
TE Connectivity





Connect your elemental advantage with the new Mezalok (VITA 61 XMC 2.0) board-to-board mezzanine connector

Mezalok Stacking ConnectorEngineered for high-speed reliability across the most adverse environments—the Mezalok connector enables 5 GHz+ data rates coupled with a four-point redundant contact system based on the VITA 61 standard. Rugged surface mount mezzanine connector incorporating "super-redundant" Mini-Box contact system for separable interface. The 114 position connector is designed to support VITA 61 XMC architecture as rugged alternative to VITA 42 XMC.


Part Number View Inventory
210206 TE Mezzalok Stacking Connectors

Key Features:

  • XMC Footprint Compatible (114) - No PCB Modification Needed
  • Proven Solder Ball Attach Well Defined SMT Processing
  • Designed for Mil/Aero Environments - Superior Thermal/Mechanical Performance
  • Mini-Box Contact System - Significant Heritage M55302
  • Multiple Points of Contact - Proven, Consistent Performance, Reliability
  • Covered Socket Contacts with Generous Lead-in - Ease of Blind Mate Assembly and Prevention of Contact Stubbing

Applications:

  • Global, Aerospace, Defense and Marine

See Also:
Mezalok Connector (.pdf) - for more product information, specifications, applications and ordering information.
High-Reliability XMC Mezzanine Connector Executive White Paper. (.pdf)