Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        



FOR IMMEDIATE RELEASE


HIGH CURRENT POWER MODULE OFFERS LONG-TERM RELIABILITY

--MINIPAK HDE Connector For Demanding Environments --

TE Connectivity's MINIPAK HDE connector is the latest high current power module designed to complement the most popular TE Connectivity's high-speed backplane connectors including Z-PACK HM-Zd, Z-PACK TinMan and MULTIGIG RT connectors.

TE Connectivity's MINIPAK HDE connector is a high current, dual row board-to-board or backplane power module connector that offers long-term reliability in demanding environments. The connector features hot-pluggable power contacts rated at 18 Amps per contact that are sequenced for mate-first-break-last operation.

The MINIPAK HDE housing is a one-piece molded housing designed to allow airflow through the connector to reduce heat build-up. The dual row configuration not only gives pcb designers flexibility in terms of power flow, it also offers the additional benefit of occupying half the linear pcb edge space other types of board-to-board power modules occupy.

The MINIPAK HDE connector is available in 7 different sizes and mates with existing TE Connectivity's high current vertical receptacles.

# # #