Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Product News



 

 

 

 

MTA Connector System – MTA 100 & MTA 156

Designing for household appliances, industrial machinery and controls, lighting or automotive applications? Does your design require low power or signal connectors?

TE Connectivity's MTA connector system is a wire-to-board and wire-to-wire system based on insulation displacement contact (IDC) technology. MTA 100 connectors have contacts in a single row on .100 [2.54] centers while still allowing for up to 28 positions, whereas MTA 156 connector contacts are in a single row on .156 [3.96] centers. The design features wire feed-thru capability for daisy-chain applications. Insulation displacement contacts (IDC) are used to terminate a wide range of conductor sizes. Ribbon cable can also be terminated when the appropriate receptacle assembly and strain relief cover are used. Header assemblies for board mount applications include right-angle and vertical mount products available in through-hole and surface mount configurations.

A mass termination of wires supports low applied cost, as it drastically reduces the labor content of virtually any cable or harness assembly required. Housings feature styles that include both closed end and feed-thru connectors with locking ramps, both with and without polarizing tabs. For increased quality and ease of handling, MTA connectors offer one-step assembly, no wire stripping, no contact damage, reduced wiring errors, simpler tooling, and simple maintenance and repair. The connectors offer numerous options including colored housings and various types of plated contacts to offer solutions for a multitude of diverse applications.

TE PNPancon PNView Inventory
X-640383-XMFSS156-X
X-640388-XMLSR156-X
X-640389-XMLAS156-X
X-640426-XCE156F18-X
X-640427-XCE156F20-X
X-640428-XCE156F22-X
X-640429-XCE156F22-X
X-640445-XMLSS156-X
X-641113-XMFSS156-X-B
X-641119-XMLSS156-X-B
X-641120-XMLSR156-X-B
X-641121-XMLAS156-X-B
X-641204-XMFAS156-X-B
X-644611-XMPSS156-X
X-644613-XMPAS156-X
X-644763-XMFSS156-X-B
X-640440-XCE100F22-10
X-640441-XCE100F24-10
X-643815-XCE100F26-10
X-643816-XCE100F28-10
X-640453-0MFAS100-10
X-640452-XMPSS100-10
X-640457-0MLAS100-10
X-640456-0MLSS100-10
X-640455-0MPAS100-10

For a complete cross-reference list of all Pancon parts to TE Connectivity parts, please click here.
**Replace the X with the number of connector positions (for example, TE part X-123456-X in 10 position is 1-123456-0. Pancon PN MFSS156-X in 10 position is MFSS156-10)

Product Benefits:

  • Reduce your labor through mass termination of wires
  • Lower your applied costs
  • Simplify your assembly process with IDC technology
  • Drop-in replacement - redesign not required

MTA 100 Connectors:

  • Single row on a .100 [2.54] centerline
  • 2-28 positions, shrouded headers 2-14
  • Terminates 28-22 AWG discrete wire or notched ribbon cable
  • 250V, 5A rating
  • Color coded housing for wire gage
  • Tin, 15 and 30 gold plating options
  • Audible latch for wire-to-wire (posted) housings

MTA 156 Connectors:

  • Single row on a .156 [3.96] centerline
  • 2-24 positions
  • Terminates 18-26 AWG
  • 600V, up to 7A rating
  • Color coded housing for wire gage
  • Tin, 15 and 30 gold plating options
  • Audible latch for wire-to-wire (posted) housings

Key Applications:

  • Small Home Appliances
  • Personal Health Care
  • Low Power and Signal Applications
  • Industrial Machinery & Control

Additional Information: