Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
TE Connectivity



TE Connectivity Buchanan Wiremate Connector

TE Connectivity's BUCHANAN WireMate connector surface mount TB series is a two-piece pluggable solution designed for customers seeking to switch to surface mounted versions of the traditional two-piece terminal block. Mating plugs are available, with the option for vertical or right angle versions in position sizes from 2 to 12 poles. These connectors allow for faster PCB assembly, and optional SMT retention features help ensure secure PCB mounting. The connectors have tin-plated copper alloy contacts, and the housing material has a UL 94 V-0 flammability rating.TE Connectivity Buchanan Wiremate Connector

Features:

  • Allow for simple reflow soldering and faster PCB assembly through surface mount terminal blocks
  • Help ensure secure PCB mounting through SMT Retention features
  • Increase design flexibility with vertical or right angle versions

Industries:

  • Building Automation
  • Building Equipment
  • Industrial

Applications:

  • HVAC Equipment and Controls
  • Industrial Controls
  • Industrial Lighting Solutions
  • Elevator/Escalator

Questions to Ask During Design-In:

  • Do you use reflow soldering for other PCB components?
  • Do you need additional retention features for terminal blocks?
  • What centerline is used for your current terminal block?

Part Number View Inventory
2213932-2 SMT TB R/A HEADER 3.5MM, 2 POS
2213932-3 SMT TB R/A HEADER 3.5MM, 3 POS
2213933-2 SMT TB R/A HEADER RET, 3.5MM, 2 POS
2213933-3 SMT TB R/A HEADER RET, 3.5MM, 3 POS
2213934-2 SMT TB PERP PLUG 5.0MM, 2 POS
2213934-3 SMT TB PERP PLUG 5.0MM, 3 POS
2213935-2 SMT TB PERP PLUG RET, 5.0MM, 2 POS
2213935-3 SMT TB PERP PLUG RET, 5.0MM, 3 POS
2213936-2 SMT TB SCREW RECEPTACLE 3.5MM, 2 POS
2213936-3 SMT TB SCREW RECEPTACLE 3.5MM, 3 POS
2305908-2 SMT TB R/A HEADER 5.0MM, 2 POS
2305908-3 SMT TB R/A HEADER 5.0MM, 3 POS
2305909-2 SMT TB PARALLEL PLUG 5.0MM, 2 POS
2305909-3 SMT TB PARALLEL PLUG 5.0MM, 3 POS

See also:
TE Connectivity Buchanan Wiremate Connector(.pdf) for more product information, specifications, applications and ordering information.