Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
TE Connectivity



TE Connectivity Reflow Capable MATE-N-LOK Connectors

TE Connectivity MATE-N-LOK Connectors provide a highly reliable and economical means of grouping multiple-lead connections in today's computer, computer/peripheral equipment, business machines, entertainment centers, appliances and other sophisticated commercial equipment. The MATE-N-LOK family of connectors offers the design and features to answer these modern industry requirements.TE Connectivity MATE-N-LOK Connectors

Reflow Capable Universal MATE-N-LOK Connectors are designed to streamline manufacturing processes with simple reflow soldering of PCB assemblies. The reflow capable universal MATE-N-LOK product line builds on a tested solution for wire-to-board applications. The thermoplastic housing is designed to withstand high temperatures associated with reflow soldering. This allows for easy transition to a full reflow assembly process. The headers are designed with polarization features, positive locking, and a low contact mating force allowing for easy mating. The standard .250" (6.35mm) center line allows for mating with TE's existing universal MATE-N-LOK wire-to-board connectors. The components are ideal for appliances, HVAC equipment, industrial machinery, power supplies, security systems, and elevator/escalator applications.

Features:

  • High temperature, reflow capable housing allows for a transition to reflow PCB assembly.
  • Polarization and positive locking for error resistant assembly
  • Pin and socket style contacts available
  • Low contact mating force

Specifications:

  • Electrical
    • 12A/600VAC
    • Dielectric Withstand Voltage: 5000VAC
  • Mechanical
    • 0.250" (6.35mm) Centerline
    • Operating Temperature Range: -40°C to +105°C
  • Materials
    • High-temperature thermoplastic (UL 94 V-0) black, white
    • Copper alloy, tin plated

Applications:

  • Appliances
  • HVAC Equipment
  • Industrial Machinery
  • Power Supplies
  • Security Systems
  • Elevator/Escalator

Part Number View Inventory
1-2213752-1 2 POS HIGH TEMP MATE-N-LOK PIN ASSM
1-2213752-3 4 POS HIGH TEMP MATE-N-LOK PIN ASSM
1-2213755-3 12 POS HIGH TEMP MATE-N-LOK PIN ASSM
2213752-5 6 POS HIGH TEMP MATE-N-LOK PIN ASSM
2213753-2 3 POS HIGH TEMP MATE-N-LOK SOCKET ASSM
2213753-4 5 POS HIGH TEMP MATE-N-LOK SOCKET ASSM
2213755-2 3 ROW 9P HIGH TEMP UMNL PIN ASSM
2213756-1 3 ROW 6P HIGH TEMP UMNL SKT ASSM
2213756-4 3 ROW 15P HIGH TEMP UMNL SKT ASSM

See also:
TE Connectivity MATE-N-LOK Connectors (.pdf) for more product information, specifications, applications and ordering information.