Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
TE Connectivity



PC Board Headers for POWER TRIPLE LOCK Connector System

TE Connectivity (TE) introduces an expanded line of PC board headers for its POWER TRIPLE LOCK connector system. These single row right-angle and vertical headers expand wire-to-board application options for this robust TE Connectivity PC Board Headers for POWER TRIPLE LOCK Connector Systemsconnector system with its three-in-one locking features for enhanced connection reliability.

With a 6mm centerline pitch, ratings up to 20A at 600VAC and numerous features to enhance ergonomics and ease assembly, the POWER TRIPLE LOCK connector system continues to gain acceptance for applications in a range of industries. These two, three, four and five position headers in single row configurations should further the acceptance.

Features & Benefits:

  • Stays snapped onto board prior to soldering thanks to contoured retainers on right-angle headers.
  • Provides mounting options for design flexibility.
  • Meets agency standards including UL recognition and VDE certification to ease end product approvals.
  • Prevents wire snags with anti-snag latch design.
  • Provides positive feedback with an audible ‘lock’ when header (or cap) and plug are mated, expediting assembly.
  • Assures connector halves remain together once mated and latched with the optional connector position assurance (CPA) device.
  • Assures terminals are fully seated in the housing and also provide an added measure against terminal back-out through use of optional terminal position assurance (TPA) device.
  • Meets temperature requirements of various applications and also meets different flammability standards around the globe with multiple housing material options.
  • Helps to prevent assembly errors with asymmetrical terminals that fit into the housing only one way.
  • Prevents fretting corrosion of the contacts thanks to anti-fretting lubricant on the terminals.
  • Allows the use of the same position size connector but prevents mis-mating due to multiple keying options.

Applications:

  • Refrigerators
  • Room Air Conditioners
  • Lighting
  • Security Systems
  • Washers & Dryers
  • Garage Doors & Gate Openers
  • Vacuum Cleaners
  • Industrial Machinery
  • HVAC Systems
  • Dishwashers
  • Water Heaters
  • Control Systems
  • Automobiles
  • Mass Transit Vehicles & Systems

Part Number View Inventory
1-1969694-2 PTL 1X2 PCB HEADER R/A HITEMP KEY A LGR
1-1969694-3 PTL 1X3 PCB HEADER R/A HITEMP KEY A LGR
1-1969694-4 PTL 1X4 PCB HEADER R/A HITEMP KEY A LGR
1-1969694-5 PTL 1X5 PCB HEADER R/A HITEMP KEY A LGR
1969688-2 PTL 1X2 PCB HEADER VERT STDTMP KEY A NAT
1969688-3 PTL 1X3 PCB HEADER VERT STDTMP KEY A NAT
1969688-4 PTL 1X4 PCB HEADER VERT STDTMP KEY A NAT
1969688-5 PTL 1X5 PCB HEADER VERT STDTMP KEY A NAT
1969694-2 PTL 1X2 PCB HEADER R/A STDTEMP KEY A NAT
1969694-3 PTL 1X3 PCB HEADER R/A STDTEMP KEY A NAT
1969694-4 PTL 1X4 PCB HEADER R/A STDTEMP KEY A NAT
1969694-5 PTL 1X5 PCB HEADER R/A STDTEMP KEY A NAT

See also:
TE Connectivity PC Board Headers for POWER TRIPLE LOCK Connector System (.pdf) for more product information, specifications, applications and ordering information.