Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
TE Connectivity



 

 

 

 

EV Charger Cables for the EVSE Builder Market

TE Connectivity introduces the redesigned (Type1) EV Charging Cable Assemblies with ergonomically designed handles to fit security enclosures. EV charging cable assemblies offer high mating cycles, magnetically operated solid state switches for an increased life expectancy and TE Madison Cable high flex cable for maximum flex life. Contact assemblies are sealed with a liquid silicon rubber to prevent against corrosion and moisture inside the connector body. Designed with the end user in mind, the materials used provide a crush-resistant connector body, meet outdoor classification F1 (UL) and are resistant to common automotive fluids.

Key Features & Benefits

  • Increase lifetime with magnetically operated solid state switch
  • Obtain resistance against UV (FI) and common automotive fluids with the use of premium materials
  • Prevent moisture ingress and potential corrosion of the crimping zone with individual contact seals
  • Exceed the SAE J1772 specification with an integrated cable clamp
  • Provide maximum flex life with TE Madison Cable high flex cable

Electrical & Mechanical

  • 32 amps, 600 volts
  • 10 AWGx
  • Housing seal for each contact (Liquid Silicon Rubber Seal)
  • TPA Contact Retention
  • 10,000 mating cycles
  • 3 color options (white, black and gray)
  • Customized colors (min volume required)
  • Max. operating temperature 105 °C

Standards & Specifications

  • SAE 1772 Compliant
  • UL Recognized Per UL 2251
  • VDE Certified
  • RoHS Compliant
  • IP protection when plugged in - IP44
  • IP protection when not plugged in - IP66
Part Number View Inventory
2267185-1 EVCA, 16MM CABLE, 32A, UL, WHITE, 10FT
2267185-2 EVCA, 16MM CABLE, 32A, UL, WHITE, 15FT
2267185-3 EVCA, 16MM CABLE, 32A, UL, WHITE, 20FT
2267185-4 EVCA, 16MM CABLE, 32A, UL, WHITE, 25FT
2267220-1 EVCA, 16MM CABLE, 32A, UL, GRAY, 10FT
2267220-2 EVCA, 16MM CABLE, 32A, UL, GRAY, 15FT
2267220-3 EVCA, 16MM CABLE, 32A, UL, GRAY, 20FT
2267220-4 EVCA, 16MM CABLE, 32A, UL, GRAY, 25FT
2267221-1 EVCA, 16MM CABLE, 32A, UL, BLACK, 10FT
2267221-2 EVCA, 16MM CABLE, 32A, UL, BLACK, 15FT
2267221-3 EVCA, 16MM CABLE, 32A, UL, BLACK, 20FT
2267221-4 EVCA, 16MM CABLE, 32A, UL, BLACK, 25FT

See also:
EV Charging Cables Brochure (.pdf)
EV Charging Cables Press Release