Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
TE Connectivity



TE DiBo+ EV Charger Type Cable Assembly

TE Connectivity (TE) introduces the DiBo electronic vehicle (EV) charging cable assemblies for type 1 use in the AMER and EMEA regions, offering a new and improved housing design with an ergonomically designed handle. EV charging cable assemblies are capable of high mating cycle requirements, with testing completed to 10,000 mating cycles. Designed with the end user in mind, the materials used provide a crush-resistant connector body, meet outdoor classification F1 (UL) and are resistant to common automotive fluids. Contact assemblies are sealed with a liquid silicon rubber to help prevent corrosion and to keep moisture from entering the connector body.TE DIBO EV Charger Type Cable Assembly

Features & Benefits:

  • Help provide superior life, maximize reliability and functionality for a majority of movement with high flex cable
  • Help ensure safe usage with a design that keeps moisture outside the connector body and prevents corrosion of the crimping zone
  • Achieve ease of use with an ergonomic, small handle

Applications:

  • Electrical vehicle charging stations
  • Forklift charging stations
  • Type 1 electric vehicle charging cable assemblies

Part Number View Inventory
2267185-1 EVCA, 16MM CABLE, 32A, UL, WHITE, 10FT
2267185-2 EVCA, 16MM CABLE, 32A, UL, WHITE, 15FT
2267185-3 EVCA, 16MM CABLE, 32A, UL, WHITE, 20FT
2267185-4 EVCA, 16MM CABLE, 32A, UL, WHITE, 25FT
2267220-1 EVCA, 16MM CABLE, 32A, UL, GRAY, 10FT
2267220-2 EVCA, 16MM CABLE, 32A, UL, GRAY, 15FT
2267220-3 EVCA, 16MM CABLE, 32A, UL, GRAY, 20FT
2267220-4 EVCA, 16MM CABLE, 32A, UL, GRAY, 25FT
2267221-1 EVCA, 16MM CABLE, 32A, UL, BLACK, 10FT
2267221-2 EVCA, 16MM CABLE, 32A, UL, BLACK, 15FT
2267221-3 EVCA, 16MM CABLE, 32A, UL, BLACK, 20FT
2267221-4 EVCA, 16MM CABLE, 32A, UL, BLACK, 25FT

See also:
TE DIBO+ EV Charger Type Cable Assembly (.pdf) for more product information, specifications, applications and ordering information.