Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
TE Connectivity



TE M5800 Digital Display Transducer

TE Connectivity (TE) introduces the new M5800 digital display transducer which offers visualized pressure value readings for demanding, harsh applications. The 310° rotatable display enables easy viewing and on-demand adjustment. Offering precise measurements at a superior value, this sensor can be easily configured to meet your specific requirements including pressure range, pressure fitting, analog output, and electrical connection. The display zero tare feature enables the local user to precisely set the display to zero and offers a precise pressure measurement and true control of your processes.TE M5800

Features:

  • Enable ease of installation with optimal viewing of pressure values with a 310° rotatable digital LED display that allows the display angle to be adjusted after installation, at any time
  • Offer configuration flexibility for pressure range, pressure fitting, analog output and electrical connections based on Microfused technology
  • Provide a high confidence, local reading while maintaining long term signal integrity with a display zero tare setting
  • Deliver dependability in harsh environments with industrial CE compliant and IP67 ratings
  • Provide an analog output signal that can connect to the system controls or provide operational data

Specifications:

  • CE compliance
  • Reverse polarity protection on input
  • Short circuit protection on output
  • ±0.25% accuracy within compensation temperature
  • ±1.0% total error band within compensation temperature
  • ±0.25% of Rdg ±1 count for display accuracy
  • Compact outline
  • -40°C to +85°C operating temperature
  • IP67 weatherproof
  • Continuous display rotation

Applications:

  • Robotics/automation
  • Hydraulic/Pneumatic Industry
  • Pumps and Compressor
  • Food and Beverage Systems
  • Pharmaceutical and Medical Systems

Part Number View Inventory
M5842-000005-10KPG 10KPSI 1-5V PRESS TRANSDUCER W DISPLAY 4FT CABLE, 1/4-18 NPT PRESSURE PORT
M5842-000005-500PG 500PSI 1-5V PRESS TRANSDUCER W DISPLAY 4FT CABLE, 1/4-18 NPT PRESSURE PORT
M5851-000005-05KPG 5KPSI 4-20MA PRESS TRANSDUCER W DISPLAY 2FT CABLE, 1/4-18 NPT PRESSURE PORT
M5851-000005-250PG 250PSI 4-20MA PRESS TRANSDUCER W DISPLAY 2FT CABLE, 1/4-18 NPT PRESSURE PORT
M5852-000005-10KPG 10KPSI 4-20MA PRESS TRANSDUCER W DISPLAY 4FT CABLE, 1/4-18 NPT PRESSURE PORT
M5852-000005-500PG 500PSI 4-20MA PRESS TRANSDUCER W DISPLAY 4FT CABLE, 1/4-18 NPT PRESSURE PORT

See also:
TE M5800 Digital Display Transducer(.pdf) for more product information, specifications, applications and ordering information.