Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Product News



Multi-Beam High Density Connectors

TE Connectivity's MULTI-BEAM High Density (HD) connectors offer higher current in less PCB space with up to 135A per power contact, featuring high density power and signal which saves space and reduces overall power consumption. The scalable and modular design also supports greater flexibility in configuration and PCB design.

te_multi-beam-high-density-connectors

 

Benefits:

  • Enable high current density with power contacts that carry up to 135A each
  • Facilitate modularity with flexible contact quantity and number of positions, and high and low power contact types
  • Support up to 15 signals with integrated signal contacts in each end module
  • Decrease new tooling investment with a tooling platform common for all configurations
  • Reduce the total cost of current capacity with higher available current per contact
  • Help improve reliability with low resistance and voltage drop

Applications:

  • Servers
  • Switches
  • Routers
  • Telecommunications Equipment
  • Factory Automation
  • Power Systems

Electrical:

Current carrying capacity:

  • High power contact: 100 Amp Normal, 135 Amp Max.
  • Lower power contact: 32Amp Normal, 42Amp Max.
  • Contact resistance: 0.7 milliohm per contact at rated current.

Mechanical:

  • Durability: 500 mating cycles max.
  • Mechanical Shock: 50G per EIA-364 standard
  • Vibration: 4.9G, 20-500Hz
  • Operating temperature: -40°C to 125°C
  • Mating force
    • High power: 3.5N max. per contact
    • Lower power: 1.5N max. per contact
    • Signal contact: 1.0 N max. per contact

Materials:

  • Contact: High conductivity copper alloy
  • Housing: glass filled LCP

Standards & Specifications:

  • EIA-364-23
  • EIA-364-6
  • EIA-364-21
  • Compliant to UL-94 V0

Part Number View Inventory
2204400-1 CONN, R/A RCPT,MULTI-BEAM HD 15S+2P+2P+15S
2204401-1 CONN, R/A RCPT,MULTI-BEAM HD 15S+2P+2LP+2P+15S
2204403-1 CONN, R/A RCPT,MULTI-BEAM HD 2P
2204406-1 CONN, R/A RCPT,MULTI-BEAM HD 10S+2P+2P
2204406-5 CONN, R/A RCPT,MULTI-BEAM HD 10S+9P
2204406-6 CONN, R/A RCPT,MULTI-BEAM HD 4VP+20S
2204420-8 CONN, VERT RCPT,MULTI-BEAM HD 15S+3P+12S
2204422-2 CONN, VERT RCPT,MULTI-BEAM HD 15S+4LP+6P+15S
2204422-3 CONN, VERT RCPT,MULTI-BEAM HD 15S+6P+2LP+15S
2204423-1 CONN, VERT RCPT,MULTI-BEAM HD 2P
2204440-1 CONN, R/A PLUG,MULTI-BEAM HD 15S+2P+2P+15S
2204440-2 CONN, R/A PLUG,MULTI-BEAM HD 15S+8P+4P+15S
2204440-7 CONN, R/A PLUG,MULTI-BEAM HD 15S+3P+12S
2204441-1 CONN, R/A PLUG,MULTI-BEAM HD 15S+2P+2LP+2P+15
2204442-1 CONN, R/A PLUG,MULTI-BEAM HD 15S+8P+8LP+8LP+15S
2204442-2 CONN, R/A PLUG,MULTI-BEAM HD 15S+4LP+6P+15S
2204443-1 CONN, R/A PLUG,MULTI-BEAM HD 2P
2204446-2 CONN, R/A PLUG,MULTI-BEAM HD 15S+4P+4P
2204446-6 CONN, R/A PLUG,MULTI-BEAM HD 10S+9P
2204446-8 CONN, R/A PLUG,MULTI-BEAM HD 4VP+20S
2204452-1 CONN, R/A PLUG,MULTI-BEAM HD 15S+6P+2LP+15S

See also:
TE - Multi-Beam High Density Connectors(english) (.pdf) for more product information, specifications, applications and ordering information.

TE - Multi-Beam High Density Connectors(chinese) (.pdf) for more product information, specifications, applications and ordering information.