Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        





3.5mm and 3.81 mm Spring Type Straight Plugs

  • Wire Range 30-14 AWG stranded or solid
  • Current Rating 11A (stranded), 9A (solid), 300V
  • Contact resistance 15 Milliohms Max
  • Available in both Left and Right Hand
  • With and Without Mounting Flanges

Features and Benefits:

  • Quality - 100% visual inspection to help ensure correct product every time.
  • Flexibility - Allows for multiple wire access angles (90° & 270°) to header interface. Plugs without flanges are end to end stackable without loss of centerline spacing allowing for efficient use of board space and modular design needs
  • Sustainable Advantage - reduces labor cost of installation
  • Performance - Provides superior wire retention compared to similar spring type product
  • Customizable - Alternative colors available and custom marking or printing permit options for fail-safe installation and service
  • Industry Standard - Mates with industry standard headers on the same centerline spacing

Target Customers and Markets

  • Wire-to-board applications requiring field wiring terminations
  • Industrial Controls: control and power wiring
  • HVAC Controls: control and power wiring
  • Applications subject to certain types of vibrations