Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        

AMPSEAL 16 Connector System

The TE Connectivity AMPSEAL 16 Connector System is targeted for off-road and heavy duty industrial applications. Designed to the highest standards in performance, the AMPSEAL 16 connector family features both wire-to-wire and wire-to-device options. Both Pin and Receptacle housings come fully assembled offering a one piece approach for applied cost savings and ease of ordering. The connector family utilizes size 16 heavy duty stamped and formed contacts offering increased terminal strength, 13A current rating, lanceless design, and a wide wire range of 20-14 AWG. The TE Connectivity AMPSEAL 16 Connector System is available in 2-12 positions and features keying / polarization to prevent mismating and an integral CPA and TPA to ensure both connector and terminal positioning for secure mating.

Features and Benefits:

  • Keyed / polarized, prevents mismating
  • Lanceless contacts, no damaged tangs or tangled contacts
  • Integral CPA, protects against accidental unlocking
  • Sleeved assembly for contact beam protection provides 50 durability cycles
  • Attachment feature on pin housing provides connector clip mounting
  • Integral TPA provides terminal position assurance with no additional assembly
  • Sealing of interface and wires provides for environmental integrity

Product Specifications:

  • Current Rating: 17 amperes maximum per gold-plated contact; 8 amperes maximum per tin-plated contacts
  • Contact Retention: 130 newtons after TPA is engaged
  • Housing Retention (Mating Halves): 50 newtons
  • Durability: 10 mating cycles (Tin)
  • Operating Temperature: Designed for underhood environment


  • Engine electronics
  • Transmission controls
  • Joystick controls
  • Lighting systems
  • Agricultural equipments
  • Sensor interconnects

See also:
TE Connectivity AMPSEAL 16 Instruction Sheet (.pdf) for more product information, specifications, applications and ordering information.