Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
TE Connectivity




Heilind Stocking TE Connectivity's Quadrax Product Family

WILMINGTON, Mass., April 4, 2012 /PRNewswire/ -- Heilind Electronics, the largest distributor of interconnect products in North America, is now offering TE Connectivity's (TE) Quadrax contacts and connectors – a multi-signal contact system consisting of two differential pairs used with quadraxial Ethernet and Fibre Channel cables.

TE's Quadrax contacts feature one-piece dielectric inserts for easy assembly and are available with silicone seal boots that are rated for 50,000 foot altitude immersion. The contacts attach directly to PCB, and an asymmetrical standoff leg provides built-in keying to the PC board.

The TE Quadrax connector is a high performance rectangular connector in 2, 4 and 12 positions; cylindrical connectors are available in 6 shell sizes. Aluminum shells are keyed and polarized, and are available with plastic backshell strain reliefs. The rectangular connectors also feature a center jackscrew design while the cylindrical connectors are in MIL-DTL-38999 Series III style configurations for fast mating.

TE's Quadrax product family is designed for use in high speed applications in commercial avionics systems, aircraft data networks, military communications, in-flight entertainment and space applications.

Visit Heilind's website for more information about TE's Quadrax contacts and connectors.

About Heilind Electronics

Founded in 1974, Heilind Electronics, Inc. (www.heilind.com) is one of the world's leading distributors of connectors, relays, switches, thermal management & circuit protection products, terminal blocks, wire & cable, wiring accessories and insulation & identification products. Heilind has 26 North American sales offices, two automated distribution centers and a highly versatile value-added center. Follow Heilind on Facebook at http://www.facebook.com/Heilind and on Twitter at http://twitter.com/Heilind.

TE Connectivity and TE Connectivity (logo) are trademarks.