Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        






SOLARLOK Products from TE Connectivity Offer Component Solutions for Solar Applications

SOLARLOK products from TE Connectivity deliver a flexible system solution for the interconnection of crystalline and thin-film modules used in rack mounted, shingle, tile, or BIPV applications. The entire system concept is based on cost-effective and quality processing of individual interconnection system components. This significantly reduces installation costs of the solar energy system. The products are UL approved to UL 1703, UL 1741, UL 4703, UL 854, and UL 467 as applicable, in addition to TÜV testing to the VDE V 0126 standard.

Our solar junction box meets the requirements for IEC 61215 ed. 2 without the need of additional potting materials. Foil termination is simple and easy to use; no foil welding, soldering, or screwing for termination required. The solar wiring connectors utilize latching systems including an optional solar safety clip that meet the needs for NEC 2008. We also produce our own dual rated, universal style solar wire (UL 4703 & TÜV ZHSCG) as well as a USE-2 solar wire for the American market.

We launched two UL 467 approved solar grounding solutions and will introduce a UL five string plug and play solar combiner box. If labeling is a need, then we have you covered with our standard and custom solar/warning labels that are rated up to 30 years of sun-light exposure. Whether you are interested in implementing a small solar project or a large-scale solar infrastructure, look to TE Connectivity for your connection solution.

With our strong commitment and leading innovation, we continue to improve our product portfolio in the solar marketplace:

Junction Boxes Solar Cable SOLARLOK Combiner Box
SOLARLOK Automated Junction Boxes Solar Cable SOLARLOK Combiner Box
Click for more information Click for more information Click for more information
     
SOLARLOK Male and Female Cable Coupler SOLARLOK Grounding Bolt and Ground Clip Solar Relays
SOLARLOK Male and Female Cable Coupler SOLARLOK Grounding Clip Solar Relays
Click for more information Click for more information Click for more information
     
Solar Identification Labels SOLARLOK PV4 Connector  
Solar Identification Labels SOLARLOK PV4  
Click for more information Click for more information  

SOLARLOK products from TE Connectivity are an ideal fit for solar roof modules, solar farm installations, and solar roof shingles and tiles. TE Connectivity continues to strive for the best product solution for all of your solar applications. From ultra-low product profile and high temperature rated power distribution boxes to specialized interconnects, TE Connectivity wants to be your solutions provider.


See also:

Solar Knowledge Center - for more product information, specifications, applications and ordering information.

SOLARLOK, TE Connectivity and the TE connectivity (logo) are trademarks.