Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Product News



2-Position Latched Wire-to-Wire Ballast Disconnect Connector

TE Connectivity (TE) introduces the 2 position, latched wire-to-wire ballast disconnect connector. This connector utilizes poke-in termination which supports easy field installation with no tools required. The compact design makes this connector ideal for applications with space constraints. Suitable for indoor lighting applications, this connector comes in four different colors enabling ease of identification and assembly.

te_2_position_latched_disconnect_connector

 

Benefits:

  • Help save space with a compact design
  • Speed up field installation with tool-less termination
  • Ensure a reliable connection with a latched design

Applications:

  • Alarm Lighting
  • Security Lighting
  • Hospital Lighting
  • Indoor Lighting
  • LED Lighting
  • Display Lighting

Electrical:

  • Current rating:
    • 16AWG:9 A Max.
    • 18AWG: 8A Max.
    • 22AWG: 3A Max.
  • Voltage rating: 600VAC Max.
  • Dielectric strength: 2200VAC

Mechanical:

  • Operating Temperature: -40°C to +105°C
  • Durability: 10 cycles

Standards & Specifications:

  • Application Specification: 114-137159
  • Product Specification: 108-137159
  • UL1977 Approval: In Progress
  • UL2459 Approval: In Progress
  • Multi-pole Splicing Wire Connectors

Part Number View Inventory
1-2834049-1 CONN,WTW,POKE-IN,2P,RCPT, MODULAR,LATCHNG,NAT
1-2834049-2 CONN,WTW,POKE-IN,2P,RCPT, MODULAR,LATCHNG,BLK
1-2834049-3 CONN,WTW,POKE-IN,2P,RCPT, MODULAR,LATCHNG,ORG
1-2834049-4 CONN,WTW,POKE-IN,2P,RCPT, MODULAR,LATCHNG,RED
2834048-1 CONN,WTW,POKE-IN,2P,PLUG, LATCHNG,NAT
2834048-2 CONN,WTW,POKE-IN,2P,PLUG, LATCHNG,BLKT
2834048-3 CONN,WTW,POKE-IN,2P,PLUG, LATCHNG,ORG
2834048-4 CONN,WTW,POKE-IN,2P,PLUG, LATCHNG,RED
2834049-1 CONN,WTW,POKE-IN,2P,RCPT, LATCHNG,NAT
2834049-2 CONN,WTW,POKE-IN,2P,RCPT, LATCHNG,BLKT
2834049-3 CONN,WTW,POKE-IN,2P,RCPT, LATCHNG,ORG
2834049-4 CONN,WTW,POKE-IN,2P,RCPT, LATCHNG,RED

See also:
TE - 2-Position Latched Wire-to-Wire Ballast Disconnect Connector (.pdf) for more product information, specifications, applications and ordering information.