Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Product News



FullAXS Mini Connector Sealing and Cable Assembly System

TE Connectivity's (TE) new FullAXS Mini product line is one of the easiest connector sealing systems to install in rugged outdoor environments. The FullAXS Mini connector sealing and cable assembly system is one of the only products available that enables one-handed, blind installs from almost any angle. With 3-sense (visual, audio and tangible) locking feedback, floating connections and a twist angle of only 30 degrees, these products can be installed by field engineers of all levels of experience in fiber/power/signal to the antenna (x-TTA) and many other outdoor applications.

te_connectivity_fullaxs_mini_connector_assembly

 

Benefits:

  • Save space with a 23% smaller design than the current FullAXS products
  • Enable one-handed, blind installation with an ergonomic design from any angle using only thumb and index finger
  • Lock the robust bayonet in place with a twist angle of only 30°
  • Sense the locking feedback with visual, audio and tangible features
  • Prevent against ingress with IP65 and IP67 sealing options
  • Support design flexibility with a modular design that makes connectors scalable in form, fit, and function
  • Secure correct cable fixation in the z-direction with a floating connector solution and enable usage of multiple types of transceivers
  • Withstand lightning strike requirements per IEC 62305-1 for shielded version, up to 20kA at 10/350 micro seconds
  • Protect from ultraviolet damage with F1 rated, UL 94-VO material

Applications:

  • Wireless outdoor infrastructure
  • WiMAX and LTE base stations
  • Remote Radio Heads (RRH)
  • Industrial outdoor applications
  • Robotics
  • Microwave equipment

Environmental:

  • IP65 and IP67 (IEC 60529)
  • Operating temperature range: -40°C to 85°C
  • Salt spray (EIA 364-26B Condition A)
  • UL F1 rated (ISO 4892-3)
  • Flammability rating UL94-V0
  • RoHS/Reach Product Compliance

Mechanical:

  • 100 mating cycles (EIA-364-9)
  • 150 N side load (IEC 60512-17-1 /EIA-364-38)
  • 150 N pull force (IEC 60512-17-1 /EIA-364-38)
  • Vibration 10-150-10Hz sweeping (IEC 60512-6-4)

Standards & Specifications:

  • Application Spec: 114-32138
  • Product Spec: 108-19486

Part Number View Inventory
1-2061980-0 FOSM GLARO LEAD 4.8 MM FXS MINI 10M
2-2061980-0 FOSM GLARO LEAD 4.8 MM FXS MINI 20M
2061926-1 FULLFLEX500 MINI FIELD INSTALL KIT
2061933-1 FULLPOWER MINI FIELD INSTALL ASSY
2061953-2 FULLAXS MINI BULKHEAD CAP
2061973-1 FULLPROOF140 MINI FIELD INSTALL KIT
2061980-1 FOSM GLARO LEAD 4.8 MM FXS MINI 1 M
2061980-2 FOSM GLARO LEAD 4.8 MM FXS MINI 2 M
2061980-3 FOSM GLARO LEAD 4.8 MM FXS MINI 3 M
2061980-5 FOSM GLARO LEAD 4.8 MM FXS MINI 5 M
2061981-1 FULLAXS MINI BULKHEAD
9-2061980-9 FOSM GLARO LEAD 4.8 MM FXS MINI 100 M

See also:
TE - KILOVAC CAP120 High Voltage Contactor(English) (.pdf) for more product information, specifications, applications and ordering information.

TE - KILOVAC CAP120 High Voltage Contactor(Chinese) (.pdf) for more product information, specifications, applications and ordering information.