Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Product News



HT-SCE Wire Markers

TE Connectivity's (TE) HT-SCE wire markers are designed for use in high temperature applications or where extreme resistance to fuels, lubricants and cleaning solvents is required such as aerospace, military, and rail applications. These wire markers are ideal for applications where low vacuum out-gassing is of high importance. HT-SCE wire markers are made of highly flame retardant, heat-shrinkable fluoropolymer tubing.

te_connectivity_ht-sce_wire_markers

 

Benefits:

  • Save time with a complete TE print system optimized for ease of use
  • Address the need for clear and durable HT-SCE printed markers in aggressive environments
  • Offer market leading print clarity and resistance that meets the strictest industry standards
  • Offer a large portfolio with products that meet all known wire sizes
  • Increase operator efficiency with printed output on HT-SCE's formatted ladder design
  • Enter niche markets with low outgassing material used on board spacecraft and satellites in clean high-vacuum environments
  • Use in extreme temperatures and retain material flexibility between -55°C and +225°C

Applications:

  • Spacecraft and Satellites
  • Military Aircraft
  • Marine Equipment
  • Submarines
  • Power Plants
  • Rolling Stock Engine Manufacturers

Mechanical:

  • Operating Temperature range -55°C to +225°C (-67°F - 437°F)

Standards & Specifications:

  • SAE-AS4952 adherence
  • EN45545-2 R24 HL3
  • MIL-STD-202 Method 215J
  • Recommended Hardware and Software:
    • Printer: Any TE thermal transfer printer
    • Ribbon: TMS-RJS-RIBBON-4HT; If black tubing: T300-RIBBON-WH-4HT
    • Software: WinTotal v6
  • For More Information:
    • Technical Datasheet: TTDS-020
    • Product Specification Sheet: RW-2512

Part Number View Inventory
HT-SCE-1-1/2-2.0-0 5299850001 8-1194161-6
HT-SCE-1-1/2-2.0-9 8420630001 9-1196568-0
HT-SCE-1-2.0-0 2398990001 2-1191763-4
HT-SCE-1-2.0-9 8947570001 4-1196958-0
HT-SCE-1/2-2.0-0 9337110001 8-1197235-7
HT-SCE-1/2-2.0-9 4117110001 1193105-3
HT-SCE-1/2-2.0-S1-9 2773310001 7-1192053-8
HT-SCE-1/4-2.0-0 6355850001 6-1195025-6
HT-SCE-1/4-2.0-9 8306110001 7-1196485-8
HT-SCE-1/4-2.0-S1-0 9166110001 3-1197115-6
HT-SCE-1/4-2.0-S1-9 1400610001 5-1191015-5
HT-SCE-1/8-2.0-0 9352370001 5-1197246-7
HT-SCE-1/8-2.0-9 4108170001 3-1193098-7
HT-SCE-1/8-2.0-S1-9 8880530001 1-1196909-2
HT-SCE-3/16-2.0-9 3206430001 9-1192430-4
HT-SCE-3/32-2.0-9 5476270001 1-1194311-2
HT-SCE-3/32-2.0-S1-9 2355930001 1191733-8
HT-SCE-3/4-2.0-0 1827990001 1191328-9
HT-SCE-3/4-2.0-9 9410990001 9-1197286-5
HT-SCE-3/8-2.0-0 4733050001 1193546-9
HT-SCE-3/8-2.0-9 8716810001 5-1196783-4
HT-SCE-3/8-2.0-S1-9 6195170001 1-1194894-6