Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Product News



KILOVAC CAP120 High Voltage Contactor

TE Connectivity (TE) introduces the KILOVAC CAP120 contactor, a single pole, hermetically sealed 150 amp DC contactor designed for reliability in harsh environments for long-lasting systems. Energy storage and power distribution systems require reduced-sized contactors able to withstand high currents in a range of applications. A reduced-size version of the MAP and CAP series contactors, the CAP120 contactor's small size and light weight opens up new application possibilities for a 150A/600 Vdc device. The contactor allows versatile installation through bidirectional load switching, and the main contacts are not polarity sensitive. CAP120 contactors provide reliable and long-lasting performance in military ground, military and commercial aerospace and marine applications.

te_connectivity_kilovac_cap120_high_voltage_contactors

 

Benefits:

  • Save space and weight with a reduced size version of the MAP/CAP 100 series contactors
  • Operate in explosive and harsh environment with a hermetically sealed contactor and no contact oxidation over periods of non-use
  • Offer a versatile option with bidirectional switching and non-polarity sensitive main contacts
  • Mount in any orientation due to no position sensitivity
  • Help increase system flexibility and reliability with high break levels - 1000A at 400 Vdc and 600A at 600 Vdc

Applications:

  • Energy storage systems
  • Power distribution
  • High-current battery systems
  • Lithium ion battery systems
  • Solar power

Electrical:

  • Contact Arrangement: SPST-NO (form X)
  • Voltage Rating: 600 Vdc
  • Current Rating: 150 A continuous
  • Contact Resistance: 0.6 m^
  • Contact Voltage Drop @ 150 A: 80 mV max
  • Hot-Switching Performance, Resistive Load @ 600 Vdc:
    • 100 A Make/Break: 1000 cycles
    • 600 A Break: 5 cycles
    • 600 A Make: 25 cycles
  • Hot-Switching Performance, Resistive Load @ 400 Vdc:
    • 150 A Make/Break: 3250 cycles
    • 1000 A Break Only: 5 cycles
  • Maximum Pulse Through Closed Contacts: 1250 A
  • Dielectric Withstanding Voltage over Life:
    • Terminal to Terminal: 1 mA max. @2800 Vrms
    • Terminals to Coil: 1 mA max. @1500 Vrms
  • Insulation Resistance over Life:
    • Terminal to Terminal: 100 M^ @ 500 Vdc new
    • Terminals to Coil: 50 M^ min. @ 500 Vdc end of life
  • Mechanical Life: 100,000 cycles min.

Mechanical:

  • Shock: 11ms 1/2 sine (operating): 20 g peak
  • Sine Vibration: 25 g peak: 55 to 2000 Hz
  • Random Vibration: 13.3 grms:
    • Hz 15 100 450 900 2000
    • g2/Hz 0.002 0.002 0.12 0.12 0.083
  • Operating Temperature Range: -40°C to +85°C
    • Weight: 0.14 kg
    • Sealing: Hermetic

Part Number View Inventory
2-1618403-6 CONTACTOR, HIGH POWR, SPST-NO CAP120ASANG

See also:
TE - KILOVAC CAP120 High Voltage Contactor (.pdf) for more product information, specifications, applications and ordering information.