Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Product News




.

Sensor Tag Demo V1.1

TE Connectivity introduces the Sensor Tag Demo V1.1 that reports Humidity, Temperature and Barometric Pressure through a wireless Bluetooth 4.0 smart link. It is based on the MEAS low power digital component sensors HTU21D (F) for RH/T (datasheet HPC199) and MEAS ultra-compact micro altimeter MS5637 (datasheet DA5637-02BA03).TE Connectivity Sensor Tag Demo V1.1

The measuring can be done through an Android application that is free for download. The application will turn your smartphone or tablet into a display and datalog terminal.

An optional USB dongle is available to connect the Sensor tag to your personal laptop.

 

Features:

  • Bluetooth low energy tag
  • Humidity (0-100%RH)
  • Temperature (-20°C + 85°C)
  • Pressure (300 to 1200mBar)
  • Android & Windows PC compatible

Applications:

  • HVAC
  • Weather Station
  • Datalogging
  • Altimeters
  • Smartphones and tablet accessories

 

Part Number View Inventory
WPP100B001 BLE SENSOR TAG DEMO
WPP109B001 BLE SENSOR TAG DEMO

 

See also:
TE Connectivity Sensor Tag Demo V1.1 (.pdf) for more product information, specifications, applications and ordering information.