Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Product News



Coolsplice Large Wire Connectors

TE Connectivity's (TE) CoolSplice connector portfolio has been expanded to include connectors suitable for larger wire sizes. All CoolSplice connectors allow for push button termination using a common pair of pliers. Both wires are terminated independently for ease of use. This feature allows for factory pre-termination of one wire and field termination of the second during installation. All CoolSplice connectors offer a gel-filled sealed version of the standard product, extending the use of CoolSplice connectors into harsh environment applications. The design includes a clear body material for visual inspection of the termination that helps to distinguish between the standard and sealed product. Red, yellow and blue color coded termination buttons take the guess work out of matching wire size to the appropriate connector

te_coolsplice_largewire_connectors

 

Benefits:

  • Enable a waterproof solution with up to an IPX8 rated connector
  • Realize easy factory or field installation using independent push button termination for left and right side of the connector
  • Save installation time and eliminate the need to prestrip wires with insulation displacement technology (IDC)
  • Manage inventory with three part numbers to accommodate eight different wire combinations

Applications:

  • Roadway, street and Area Lighting
  • Signs and Building Façade Lighting
  • Architectural Lighting
  • Bridge and Tunnel Lighting
  • Indoor Lighting Fixtures
  • Wiring Harness Field Repairs

Electrical:

  • UL Current / Voltage Rating:
    • 14 AWG: – 15A Max at 600 VAC
    • 16AWG: – 13A Max at 600 VAC
    • 18AWG: – 10A Max at 600 VAC
  • Dielectric Withstand Voltage: 3400 VAC

Mechanical:

  • -40°C to + 105°C continuous operating temperature
  • IP30, IPXS, IPX7 and IPX8 (2 hours, 1m under water) rating

Standards & Specifications:

  • Product Specification: 108-133061
  • Application Specification: 114-133061

Materials:

  • Tin plated, copper alloy insulation displacement contacts
  • UL 94V0 rated materials

Part Number View Inventory
2213600-1 LARGE WIRE SINGLE POSITION COOLSPLICE 6
2213600-2 LARGE WIRE SINGLE POSITION COOLSPLICE 6
2213600-3 COOLSPLICE LW 14/16 TO 16/18 AWG
2213600-4 LARGE WIRE SINGLE POSITION COOLSPLICE 6
2213600-5 LARGE WIRE SINGLE POSITION COOLSPLICE 6
2213600-6 LARGE WIRE SINGLE POSITION COOLSPLICE 6

See also:
Coolsplice Large Wire Connectors Flyer (.pdf) for more product information, specifications, applications and ordering information.