Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Product News



 

 

 

 

Rotatable Dimming Receptacle

TE Connectivity (TE) introduces a new ANSI C136.41 compliant, fully rotatable dimming receptacle, providing an electrical and mechanical interconnection between an ANSI C136.41-2013 photo control cell and a luminaire. Ideal for outdoor commercial and utility lighting, this new receptacle is available with two or four dimming contacts to support either 0-10 VDC dimming methods or Digital Addressable Lighting Interface (DALI), providing a reliable power interconnect with three robust twist lock contacts.

Target Markets:

  • Lighting

Applications:

  • Street and Roadway Lighting
  • Photo Controls
  • Parking Lot Lighting

Key Benefits:

  • Enable a fully rotatable solution with a receptacle that rotates up to 355 degrees
  • Achieve a reliable power interconnect with robust twist lock contacts
  • Obtain ease of integration with pre-terminated wire leads
  • Achieve design versatility with 105°C and 150°C rated wire insulation
  • Comply with ANSI standards and accept ANSI standard dimmable photocells, connecting the photocell and luminaire
  • Offer options with availability of two or four dimming contacts to support one or two channel dimming protocols

Part Number View Inventory
2213626-1 GASKET, SEALING ROT DIM RECEPT
2213627-1 ASSEMBLY, ROT DIM REC 49.22MM 5 POS 150C
2213627-2 ASSEMBLY, ROT DIM REC 49.22MM 7 POS 150C
2213627-3 ASSEMBLY, ROT DIM REC 49.22MM 5 POS 105C
2213627-4 ASSEMBLY, ROT DIM REC 49.22MM 7 POS 105C
2213627-5* ASSEMBLY, ROT DIM REC 49.22 5P 150C GASKET
2213627-6* ASSEMBLY, ROT DIM REC 49.22 7P 150C GASKET
2213627-7* ASSEMBLY, ROT DIM REC 49.22 5P 105C GASKET
2213627-8* ASSEMBLY, ROT DIM REC 49.22 7P 105C GASKET

See Also:

ANSI C136.41 Dimming Receptacle (.pdf) - for more product information, specifications, applications and ordering information.

Rotatable Dimming Receptacle Flyer