Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Product News



TE Hermaphroditic Connectors with Select Gold Plating

TE Connectivity (TE) introduces the hermaphroditic blade and receptacle connector with selective gold plating. The gold plated connectors are suitable for harsh environments where moisture and high vibration may be present. This wire-to-board connector mates to the new part number series of the surface mount hermaphroditic blade and receptacle board-to board-connectors. In a typical application, the connector provides power to the first and adjacent LED printed circuit board in a string of rigid printed circuit board light strips.

Target Markets:

  • Lighting

Applications:

  • LED lighting modules
  • LED lighting strips
  • Channel lettering
  • Commercial refrigeration

Key Benefits:

  • Enable long lasting connections in harsh LED environments with reduced fretting corrosion
  • Reduce design time using the same connector for power, data or signal connections with 2, 4 or 6 positions
  • Reduce inventory requirements with a single connector that mates to itself
  • Simplify assembly and service with either vertical or horizontal connections
  • Speed assembly time with SMT and reflow compatible low profile, flat design in tape and reel packaging
  • Maximize LED output with rounded corners that eliminate shadowing

Part Number View Inventory
1-2213614-1 HERM BLADE & RCPT,2 POS,LATCH, SEL GOLD,BLK
1-2213614-2 HERM BLADE & RCPT,4 POS,LATCH, SEL GOLD,BLK
2213617-1 HERM BLADE & RCPT,LATCH, POST, SEL GOLD
2213617-2 HERM BLADE & RCPT,LATCH, POST, SEL GOLD

See Also:
Hermaphroditic Gold Flyer
Product Specification