Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Product News



 

 

 

 

Dual Wall Heat Shrink Tubing

Dual Wall Heat Shrink Tubing

When corrosion protection and sealing are required, use TE's heat shrink dual wall tubing. Dual wall tubing products consist of a crosslinked outer jacket and an inner layer of adhesive or encapsulant. During installation, the adhesive or encapsulant lining melts and flows, creating a moisture-resistant protective barrier. Benefits of this type of tubing include controlled amounts of adhesive and consistent results; compliance with AMS-DTL-23053 standards; UL recognition/CSA certification; and RoHS Compliant.

Features:

  • Shrink ratios ranging from 2:1 to 6:1
  • Highly engineered adhesives to bond with various materials
  • Numerous color options
  • Resistance to flame, heat, chemicals and mechanical damage.
  • Recognition/approvals by various testing agencies

Dual Wall Installation

 

See Also:

Raychem Tubing Products - Selection Guide

Raychem Tubing Products - Catalog