Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Product News



 

 

 

 

Medical Heat Shrink Tubing

Medical Heat Shrink Tubing

TE has more than 50 years of proven expertise in the material formulation, extrusion, irradiation, and expansion of high-performance heat shrink tubing. Our Raychem technology has emerged as an essential element in the design and manufacture of ISO 10993 and USP Class VI certified medical-grade heat shrink tubing. With the innovation advances in process technology and material science by TE’s family of medical-grade tubing products, TE’s new Dual-Wall Polyether Block Amide heat shrink tubing allows improvements to the current industry standard method of consolidating tubing layers. The outer layer will shrink and the inner layer will flow and bond into the braid adhering to the PTFE liner without the need of a process aide such has FEP. Our capabilities include application-specific custom formulations (color concentrates, radiopaque additives, conductive polymeric materials, reactive compounding, and adhesives) and polymer crosslinking.

Features:

  • Thin-wall polyolefins
  • High temperature, flexible and semi-rigid fluoropolymers
  • Dual-wall constructions
  • Controlled longitudinal shrinkage
  • Clear and color constructions

Applications:

  • Shield splice protection
  • Noise reduction for pipes
  • Mechanical protection for hoses
  • Thermal insulation of substrates, pipes, hoses, and cables
  • Battery terminal identification and sealing
  • Moisture, fungus, and weather resistant for outdoor applications
  • Insulation and strain relief for fine gauge wire and fiber optic cables

Tubing Protection

See Also:

Raychem Tubing Products - Selection Guide

Raychem Tubing Products - Catalog