Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
TE



PRESS RELEASE


TE CONNECTIVITY ADDS CABLE ASSEMBLIES TO INDUSTRIAL ETHERNET FAMILY
-- Rugged Cables for Plug-and-Play Networking on the Factory Floor --

HARRISBURG, Pa. - Jan 23, 2009 - New Industrial Ethernet cable assemblies from TE Connectivity simplify networking on the factory floor. The tested, ready-to-go assemblies, available in either shielded or unshielded versions, use tough industrial-grade PVC-jacketed cable for rugged performance. For robust performance in a potentially noisy industrial environment, the shielded cables use a combination foil/braid shield and terminate in shielded modular plug connectors.

The cable assemblies are offered with either IP20 or IP67 sealing. The IP67 versions feature a quick-connect bayonet coupling that meets IEC 61076-3-106 Variant 1 specifications. The coupling mechanism offers positive locking for reliable connections in harsh environments. The housings are polarized to prevent mis-mating with IP67 modular jacks. The new cable assemblies join the expanding lineup of IP67-rated, ODVA-compliant performance connectors suited for EtherNet/IP, DeviceNet, and ControlNet applications.

The Category 5e cable assemblies are available in standard lengths from 2 to 20 meters. Rated for 250 V, they meet UL AWM20276 and UL VW-1.

See also:
IE Cable Assemblies Powerpoint Presentation (.ppt)
IE Cable Assemblies Technical Sheet (.pdf)

# # #

TE Logo and TE Connectivity are trademarks.
ControlNet is a trademark of ControlNet International Ltd.
DeviceNet is a trademark of Open DeviceNet Vendor Association (ODVA).
EtherNet/IP is a trademark of ControlNet International under license by Open DeviceNet Vendor Association (ODVA).