Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Product News



TE IP67 Sealed Circular Plastic Connector for Outdoor
Lighting Applications

TE Connectivity (TE) introduces the IP67 sealed circular plastic connector (SCPC) for wire-to-wire applications. This connector is specifically designed for LED power and signal wire-to-wire connection systems in a wide range of outdoor applications. The connector is IP67/68 rated enabling it to withstand the harshest environments. It features a pre-positioned quarter turn coupling ring with positive lock and alignment features helping ease installation. Its unique contact pattern for each position size helps prevent accidental mating with other position sizes.

Benefits:

  • Achieve a high level water proof solution with IP67/6868 rating
  • Save space with a compact circular design
  • Help prevent accidental mating with a unique contact pattern for each position size
  • Help improve assembly through pre-positioned ¼ turn coupling ring with positive lock and alignment features
  • Ensure secure engagement through a clear locking sound when connection occurs

Applications:

  • Outdoor Lighting
  • Power LEDs
  • Signal Wire-to-Wire Connection in Many Outdoor Applications

Part Number View Inventory
9-2834000-1 2P MALE CABLE ASSEMBLY
9-2834001-1 2P FEMALE CABLE ASSEMBLY
9-2834002-1 3P MALE CABLE ASSEMBLY
9-2834003-1 3P FEMALE CABLE ASSEMBLY
9-2834004-1 4P MALE CABLE ASSEMBLY-150MM
9-2834005-1 4P FEMALE CABLE ASSEMBLY-150MM

See Also:
View Information Sheet