Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        



FOR IMMEDIATE RELEASE


TE CONNECTIVITY UNVEILS LED LIGHT PIPE ASSEMBLIES
-- Complete System Includes LEDs, Drivers, Light Pipe, and Cables for Low- and High-Intensity LEDs --

HARRISBURG, Pa. – Dec. 5th, 2008 – New LED light pipe assemblies from TE Connectivity provide a convenient and easy-to-use way to achieve accent lighting. With versions for both low- and high-intensity LEDs, the system uses a linear LED light source and a proprietary large-core optical fiber to project light the length of the light pipe. An integrated reflector in the light pipe allows light to be directionally emitted along the length of the light pipe. Potential applications include accent lighting in commercial buildings, appliances, rail, motor vehicles, marine, and commercial aircraft.

The low-intensity light engine assembly includes both the ˝ watt LED and an integrated DC driver and does not require any additional heat sink or forced air cooling.

The high-intensity light socket assemblies accept industry-standard starboard-style 1 to 5 watt LEDs commercially available from a number of vendors in many colors. The assembly includes a heat sink that are to address the thermal issues of using high-power LEDs.

The light pipes, available in diameters of 5 mm and 10 mm and lengths up to 78 inches (2 meters), are made of optical-grade acrylic. Light pipe slots allow the assembly’s reflector strip to be oriented in four different positions for directional lighting flexibility.

See also:
Low and High Intensity Light Pipe Presentation (.ppt)

# # #

TE Logo and TE Connectivity are trademarks.