Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Product News



 

 

 

 

TE MiMo Rooftop Antenna

TE Connectivity (TE) introduces the MiMo rooftop antenna, designed for use on trains, trams and buses. Incorporating two elements that operate across frequencies from 698MHz to 6000MHz, the MiMo rooftop antenna range is versatile and future proof. TE’s MiMo series has two DC grounded radiating elements, in versions with a GPS module which is protected by an integrated gas discharge surge arrestor. Housed in a high impact, flame retardant polycarbonate housing, the MiMo rooftop antenna is weatherproof and environmentally sealed to IP67, ensuring that the antenna’s performance is never compromised.

 

Benefits

  • Enable all connections with antenna features that cover all LTE, WiFi and WiMAX frequencies used worldwide, including GSM-R, Cellular 700-6000MHz
  • Enables versatile usage with 2 elements (700MHz to 6GHz)
  • Provides expanded possibilities with optional active GPS/GLONASS antenna with built in surge arrestor
  • Complies with standards EN45545, EN50155, EN61373 and EN50121
  • Realize long operating life with weather resistant & flame retardant polycarbonate housing

Applications

  • High Speed Trains & Locomotives
  • Trams
  • Buses / Coaches
  • Mass Transit Systems
  • Heavy Duty Machinery like Quarry Trucks and Agricultural Vehicles
Part Number View Inventory
1-2823591-1 2X 698-960/1710-6000 MHZ+
1-2823592-1 2X 698-960/1710-6000 MHZ+
1-2823593-1 698-960/1710-6000 MHZ
1-2823594-1 698-960/1710-6000 MHZ +

See Also

MiMo Brochure With GPS
MiMo Brochure without GPS