Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Product News



 

 

 

 

TE Connectivity MSP100 Digital Output Pressure Transducer

TE Connectivity (TE) helps advance digital technology with the release of the MSP100 Digital Output Pressure Transducer. Developed as a standard platform product expanding on the existing MSP100, which originally came with an analog option only, this sensor provides stainless steel media compatibility in a low cost, small profile solution. This sensor has no silicone gel or polymeric media isolation methods to fail in contact with water or other harsh chemicals. Pressure connections are provided via an O-ring seal. The device is available in both analog and 14-bit digital output with a port material of either 316L SS or 17-4PH. Additional custom port options are available to meet your application needs.

Benefits

  • Support design flexibility with analog or digital 14-bit ADC output, SPI or I2C protocol
  • Enable harsh chemical measur ements with 100% stainless steel isolation
  • Increase reliability with single piece cons truction; no welds and no oils required
  • Help eliminate analog-to-digital circuitry with a digital output sensor

Applications

  • Beverage dispensing systems
  • Water pressure or flow monitor
  • Industrial equipment/ hydraulics
  • Tank level measurement
  • Manifold pressure
  • Medical equipment
Part Number View Inventory
MS1J1-00000U-250PG Sensor Pressure Transducer
MS1S1-00000J-250PG Sensor Pressure Transducer

See Also:

Datasheet