Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Product News



TE Photo Control Base and Cover

TE Connectivity (TE) introduces an ANSI 136.41 compliant, 76 mm diameter photo control base assembly and dome cover providing an integrated TE solution that combines power and signal interface between the photo control and dimming receptacle. The assembly provides an IP66 rated photo control enclosure, helping to ensure protection from harsh conditions including rain, snow and salt spray. In addition, the TE base assembly solution includes power twist lock terminals for easy installation and reliable connection.

Target Markets:

  • Lighting

Applications:

  • Street lighting
  • Parking lots
  • Pathways and trails
  • Parks
  • Car dealerships

Key Benefits:

  • Achieve a total TE solution that integrates power and signal interface to the dimming receptacle to help ensure long term reliability
  • Design with confidence with a long lasting solution that stands up to the harshest environments (IP 66 rated, UL94 flammability rating)
  • Maximize design flexibility and adapt to any ambient lighting condition with clear or tinted transparent covers

Part Number View Inventory
1-2213871-1 LIGHT CONTROLLER BASE ASSY, 76MM DIA,5POS
1-2213871-2 LIGHT CONTROLLER BASE ASSY, 81MM DIA,5POS
1-2306128-1 COVER, LIGHT CONTROLLER, 76MM DIA,SHORT
1-2306129-1 COVER, LIGHT CONTROLLER, 76MM DIA,TALL
1-2306130-1 COVER, LIGHT CONTROLLER, 81MM DIA., MED
1-2306132-1 SLEEVE, CONTROLLER, 76MM DIA,SHORT
1-2306133-1 SLEEVE, CONTROLLER, 76MM DIA,TALL
2213730-1 LIGHT CONTROLLER BASE ASSEMBLY - 76MM DIA
2213748-1 COVER, LIGHT CONTROLLER, FOR - 76MM DIA
2213805-1 SLEEVE, CONTROLLER, 76MM DIA,MEDIUM
2213871-1 LIGHT CONTROLLER BASE ASSY, 76MM DIA,7POS
2213871-2 LIGHT CONTROLLER BASE ASSY, 81MM DIA,7POS
2213996-1 SLEEVE, CONTROLLER, 81MM DIA., MEDIUM
2213996-2 SLEEVE, CONTROLLER, 81MM DIA, MEDIUM
2306128-1 COVER, LIGHT CONTROLLER, 76MM DIA,SHORT
2306129-1 COVER, LIGHT CONTROL, 76MM DIA., TALL
2306130-1 COVER, LIGHT CONTROLLER, 81MM DIA., MED
2306132-1 SLEEVE, CONTROLLER, 76MM DIA,SHORT
2306133-1 SLEEVE, CONTROLLER, 76MM DIA, TALL

See Also:
Photo Control Base and Cover Flyer