Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Product News



 

 

 

 

PLASTI-GRIP Terminals and Splices

PLASTI-GRIP Terminals and Splices

TE Connectivity's solderless PLASTI-GRIP Terminals and Splices are designed specifically to answer the need for inexpensive, insulated electrical terminations and can be used in almost every type of commercial application and accommodate wire sizes from 22 AWG through 2/0 AWG.

Quality termination. Tool and terminal have been designed as a team to promote ease and speed of application while providing precise crimping pressure for every wire size. The quality performance and the facility of installation make them ideal for many industrial applications. PLASTI-GRIP products are available as rings, spades, flanged spaded, slotted rings, splices and in several other varieties and wire sizes.

Carefully engineered application tooling has been developed to ensure uniformly high quality terminations. Tool and terminal have been designed as a team to promote ease and speed of application and at the same time to provide precise crimping pressure for every wire size. The wire and the terminal barrel form a homogeneous mass of metal, providing a connection of maximum conductivity, tensile strength, and high resistance to corrosion. Wire ranges for the terminals and splices are 22 AWG through 2/0 and stud sizes from #2 through 1/2".

Features and Benefits:

  • Vinyl insulation sleeve provides good dielectric strength and supports the wire insulation so that no bare wire is exposed
  • Most product is UL and CSA approved
  • Most product rated to 105 degrees C, with an operating voltage of 600 V
  • Insulation is 94V-0 rated
  • Funneled wire entry on terminal prevents turned back wire strands and permits rapid wire insertion during high speed production
  • Serrations in the crimp barrel provide maximum contact and tensile strength after crimping

Product Applications:

  • HVAC
  • Instruments/Controls
  • Lighting
  • Switchgear
  • Power Supplies
  • Panel Boxes
  • Transportation
  • Motors

See Also:

PLASTI-GRIP Quick Reference Guide

PIDG Quick Reference Guide

Solistrand Quick Reference Guide