Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Product News



TE Connectivity's SOLARLOK PV4-S Connector

 

TE Connectivity introduces the SOLARLOK PV4-S connector, which is an upgrade to the industry leading SOLARLOK PV4 connector. The new SOLARLOK PV4-S meets a minimum 1500V rating with IP68 protection. The connector has been tested to assure reliable and safe connections of solar arrays. The SOLARLOK PV4-S uses industry standard crimp tooling that is readily available and used by installers today.

Use for applications like solar panels, inverters and DC optimizers, the SOLARLOK PV4-S provides excellent protection against water and has a low contact resistance for less power lost. The connector is TUV and UL Approved.

 

 

Features:

  • Low contact resistance for less power lost.
  • Excellent water proof protection.
  • Exceed 3 times the IEC standard aging test.
  • Use 100% virgin raw material (no recycle) for maximum product life.
  • TUV & UL Approved.

Applications:

  • Solar panels
  • Inverters
  • Micro inverters
  • DC optimizers
Part Number View Inventory
2270024-1 - SOLAR PV4-S PLUG KIT 1500V
2270025-1 - SOLAR PV4-S SOCKET KIT 1500V

See Also:
TE Connectivity SOLARLOK PV4-S Connector (.pdf) for more product information, specifications, applications and ordering information.